Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
What are Solid State Relays?

84139130N

DigiKey Part Number
966-84139130N-ND
Manufacturer
Manufacturer Product Number
84139130N
Description
SSR RELAY SPST-NO 75A 150-510V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84139130N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
8 ~ 30VDC
Voltage - Load
150 V ~ 510 V
Load Current
75 A
Termination Style
Screw Terminal
Operating Temperature
-
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EAC, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2€130.51000€261.02
Unit Price without VAT:€130.51000
Unit Price with VAT:€163.79005

Other Suppliers on DigiKey

2In Stock
Ships from WEC