
CGH60008D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGH60008D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGH60008D-GP4 |
Description | RF MOSFET HEMT 28V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 6GHz 15dB 8W Die |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 100 mA |
Series | Power - Output 8W |
Packaging Tray | Voltage - Rated 84 V |
Part Status Active | Package / Case Die |
Technology HEMT | Supplier Device Package Die |
Frequency 6GHz | Base Product Number |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.11400 | €281.14 |
| 20 | €26.87850 | €537.57 |
| 30 | €26.25933 | €787.78 |
| 50 | €25.57340 | €1,278.67 |
| 70 | €25.17257 | €1,762.08 |
| 100 | €25.11540 | €2,511.54 |
| Unit Price without VAT: | €28.11400 |
|---|---|
| Unit Price with VAT: | €35.28307 |

