Similar

XQERED-H2-0000-000000501 | |
|---|---|
DigiKey Part Number | XQERED-H2-0000-000000501-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQERED-H2-0000-000000501 |
Description | LED XLAMP XQE RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 77 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 59lm (57lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.10408 | €276.02 |
| 500 | €1.05516 | €527.58 |
| 750 | €1.02751 | €770.63 |
| 1 250 | €0.99363 | €1,242.04 |
| 1 750 | €0.97191 | €1,700.84 |
| 2 500 | €0.94937 | €2,373.43 |
| 6 250 | €0.89376 | €5,586.00 |
| Unit Price without VAT: | €1.10408 |
|---|---|
| Unit Price with VAT: | €1.38562 |





