XQEGRN-02-0000-000000D02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 999
Unit Price: €1.24000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.84991
Datasheet

Parametric Equivalent


Cree LED
In Stock: 751
Unit Price: €1.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.92639
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.97739
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 303
Unit Price: €1.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 645
Unit Price: €1.60000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 964
Unit Price: €1.68000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.12187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.95916
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.05116
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.07744
Datasheet
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-02-0000-000000D02

DigiKey Part Number
XQEGRN-02-0000-000000D02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-02-0000-000000D02
Description
LED XLAMP XQE GREEN 525NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
525nm (520nm ~ 530nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
99 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-00-0000-000000B01Cree LED090-XQEGRN-00-0000-000000B01CT-ND€1.12000Parametric Equivalent
XQEGRN-00-0000-000000B02Cree LED1 99990-XQEGRN-00-0000-000000B02CT-ND€1.24000Parametric Equivalent
XQEGRN-00-0000-000000B03Cree LED0XQEGRN-00-0000-000000B03-ND€0.84991Parametric Equivalent
XQEGRN-00-0000-000000C01Cree LED751XQEGRN-00-0000-000000C01CT-ND€1.27000Parametric Equivalent
XQEGRN-00-0000-000000C02Cree LED0XQEGRN-00-0000-000000C02-ND€0.92639Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.36652€341.63
500€1.27988€639.94
1 250€1.18136€1,476.70
Manufacturers Standard Package
Unit Price without VAT:€1.36652
Unit Price with VAT:€1.71498