Similar

XQAROY-02-0000-000000703 | |
|---|---|
DigiKey Part Number | XQAROY-02-0000-000000703-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAROY-02-0000-000000703 |
Description | LED XLAMP XQA BLUE 460NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Blue 460nm (455nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 275mW (250mW ~ 300mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 105° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 460nm (455nm ~ 465nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 175mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Thermal Resistance of Package 17°C/W |
Current - Max 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDROY-00-0000-000000J03 | Cree LED | 0 | XBDROY-00-0000-000000J03-ND | €0.85075 | Similar |


