CMT1930-0000-000N0Z0A35H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: €5.22951
Datasheet
Image for CMT1930-0000-000N0Z0A35H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT1930-0000-000N0Z0A35H

DigiKey Part Number
90-CMT1930-0000-000N0Z0A35H-ND
Manufacturer
Manufacturer Product Number
CMT1930-0000-000N0Z0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1930 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
46 lm/W
Packaging
Bulk
Current - Max
500mA
Part Status
Obsolete
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.45mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
780lm (Typ)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0Z0A35HCree LED090-CMU1526-0000-000N0Z0A35H-ND€5.22951MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes