
XPEBWT-H1-0000-00CZ5 | |
|---|---|
DigiKey Part Number | XPEBWT-H1-0000-00CZ5TR-ND - Tape & Reel (TR) XPEBWT-H1-0000-00CZ5CT-ND - Cut Tape (CT) XPEBWT-H1-0000-00CZ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00CZ5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-H1-0000-00CZ5 Models |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.96900 | €9.69 |
| 50 | €0.94140 | €47.07 |
| 100 | €0.86690 | €86.69 |
| 200 | €0.78835 | €157.67 |
| 500 | €0.78016 | €390.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.67992 | €679.92 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |









