JE2835BWT-N-U27GA0000-N0000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 41 089
Unit Price: €0.09000
Datasheet
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-N-U27GA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-N-U27GA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JE2835BWT-N-U27GA0000-N0000001
Description
LED J WARM WHT 2700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
53lm (Typ)
Flux @ 25°C, Current - Test
59lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80 000€0.03281€2,624.80
Unit Price without VAT:€0.03281
Unit Price with VAT:€0.04118