XPCRDO-L1-0000-00902 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.84990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.97739
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.93805
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.97739
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.06238
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.13600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.30812
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.23236
Datasheet
Image for XPCRDO-L1-0000-00902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRDO-L1-0000-00902

DigiKey Part Number
90-XPCRDO-L1-0000-00902TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCRDO-L1-0000-00902
Description
XLAMP XP-C LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red-Orange 613nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
613nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
102 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
129°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.13600€1,136.00
Manufacturers Standard Package
Unit Price without VAT:€1.13600
Unit Price with VAT:€1.42568