XMLCTW-A2-0000-00C2ABAB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: €5.58385
Datasheet
LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLCTW-A2-0000-00C2ABAB1

DigiKey Part Number
XMLCTW-A2-0000-00C2ABAB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLCTW-A2-0000-00C2ABAB1
Description
LED XLAMP XML RGBW SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
625nm Red, 528nm Green, 458nm Blue, 4000K White
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Voltage - Forward (Vf) (Typ)
2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White
Lumens/Watt @ Current - Test
85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 83 lm/W White
Current - Max
1A Red, 1A Blue, 1A Green, 1A White
Luminous Flux @ Current/Temperature
67lm Red, 101lm Green, 27lm Blue, 90lm White
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes