LED Lighting XLamp® XH-G White, Neutral 4300K 2.9V 65mA 130° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHGAWT-00-0000-00000LXF5

DigiKey Part Number
XHGAWT-00-0000-00000LXF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHGAWT-00-0000-00000LXF5
Description
LED XLAMP NEUTRAL WHT 4300K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XH-G White, Neutral 4300K 2.9V 65mA 130° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4300K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (27lm ~ 31lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
350mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.072" (1.83mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.22947€229.47
25 000€0.21248€5,312.00
Manufacturers Standard Package
Unit Price without VAT:€0.22947
Unit Price with VAT:€0.28798