Image for XD16AWT-P2-0000-00000BJ7E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD16AWT-P2-0000-00000BJ7E

DigiKey Part Number
90-XD16AWT-P2-0000-00000BJ7ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-00000BJ7E
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Warm 3000K 5-Step MacAdam Ellipse 2.73V 350mA 120° 0606 (1616 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
159 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
CCT (K)
3000K 5-Step MacAdam Ellipse
Supplier Device Package
0606
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 25°C, Current - Test
161lm (Typ)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.23512€308.78
500€1.23032€615.16
Manufacturers Standard Package
Unit Price without VAT:€1.23512
Unit Price with VAT:€1.55008