XBDGRN-00-0000-000000H01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.19836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.31735
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.51826
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.22386
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.33434
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.33434
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.39384
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.39384
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.46184
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.68841
Datasheet
Image for XBDGRN-00-0000-000000H01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000H01

DigiKey Part Number
90-XBDGRN-00-0000-000000H01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000H01
Description
XLAMP XB-D LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.97V
Lumens/Watt @ Current - Test
139 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
143.5lm (139lm ~ 148lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
1010
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.36834€1,368.34
Manufacturers Standard Package
Unit Price without VAT:€1.36834
Unit Price with VAT:€1.71727