XBDGRN-00-0000-000000D02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 775
Unit Price: €1.17000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.82440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.82440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 642
Unit Price: €1.29000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.90939
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.90939
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.39000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 629
Unit Price: €1.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.97739
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 107
Unit Price: €1.56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.09637
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.19836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.31735
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.31735
Datasheet
LED Lighting Color XLamp® XB-D Green 525nm (520nm ~ 530nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000D02

DigiKey Part Number
90-XBDGRN-00-0000-000000D02TR-ND - Tape & Reel (TR)
90-XBDGRN-00-0000-000000D02CT-ND - Cut Tape (CT)
90-XBDGRN-00-0000-000000D02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000D02
Description
LED XLAMP XBD GREEN 525NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 525nm (520nm ~ 530nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.97V
Lumens/Watt @ Current - Test
96 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.09637€1,096.37
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.07075