LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 115° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGBEZ-00-0000-0X00N050H

DigiKey Part Number
MTGBEZ-00-0000-0X00N050H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGBEZ-00-0000-0X00N050H
Description
LED EASYWHT COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® MT-G2 White, Cool 5000K 2-Step MacAdam Ellipse 115° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
115°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2-SMD, No Lead Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
SMD
Part Status
Active
Size / Dimension
0.359" L x 0.359" W (9.11mm x 9.11mm)
Color
Height - Seated (Max)
0.201" (5.10mm)
CCT (K)
5000K 2-Step MacAdam Ellipse
Thermal Resistance of Package
1.5°C/W
Flux @ 85°C, Current - Test
775lm (750lm ~ 800lm)
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€12.35330€6,176.65
Manufacturers Standard Package
Unit Price without VAT:€12.35330
Unit Price with VAT:€15.50339