


MPLEZW-A1-R100-0000C030F | |
|---|---|
DigiKey Part Number | MPLEZW-A1-R100-0000C030FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLEZW-A1-R100-0000C030F |
Description | LED EASYWHT WARM WHT 3000K 6SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MPL-EZW White, Warm 3000K 4-Step MacAdam Ellipse 25V 3 x 150mA 125° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 638lm | |
Flux @ 25°C, Current - Test | 850lm (800lm ~ 900lm) | |
Current - Test | 3 x 150mA | |
Voltage - Forward (Vf) (Typ) | 25V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3 x 250mA | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.518" L x 0.478" W (13.15mm x 12.15mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thermal Resistance of Package | - | |
Base Product Number |


