
MLCAWT-A1-0000-000XE1 | |
|---|---|
DigiKey Part Number | MLCAWT-A1-0000-000XE1TR-ND - Tape & Reel (TR) MLCAWT-A1-0000-000XE1CT-ND - Cut Tape (CT) MLCAWT-A1-0000-000XE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLCAWT-A1-0000-000XE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Cool 6500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 100mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 91 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.35500 | €3.55 |
| 50 | €0.34520 | €17.26 |
| 100 | €0.31790 | €31.79 |
| 200 | €0.28905 | €57.81 |
| 500 | €0.28606 | €143.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.24647 | €345.06 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |






