Parametric Equivalent

MKRAWT-02-0000-0D0HG227H | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HG227HTR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0HG227HCT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0HG227HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HG227H |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Warm 2700K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 96 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 810lm (780lm ~ 840lm) | Height - Seated (Max) 0.166" (4.21mm) |
Current - Test 700mA | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKRAWT-00-0000-0D0HG227H | Cree LED | 0 | MKRAWT-00-0000-0D0HG227H-ND | €4.75947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.30000 | €8.30 |
| 10 | €7.88000 | €78.80 |
| 50 | €7.65620 | €382.81 |
| 100 | €7.05080 | €705.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.41204 | €1,603.01 |
| 500 | €6.00560 | €3,002.80 |
| 1 250 | €5.53286 | €6,916.08 |
| Unit Price without VAT: | €8.30000 |
|---|---|
| Unit Price with VAT: | €10.41650 |





