
LMD400-0048-C940-2020000 | |
|---|---|
DigiKey Part Number | LMD400-0048-C940-2020000-ND |
Manufacturer | |
Manufacturer Product Number | LMD400-0048-C940-2020000 |
Description | LED DRIVER CC AC/DC 46V 940MA |
Customer Reference | |
Detailed Description | 940mA 46V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 940mA |
Manufacturer Cree LED | Power (Watts) 43 W |
Series | Dimming DALI |
Packaging Box | Ratings IP20, NEMA 410 |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Terminal Block |
Topology AC DC Converter | Size / Dimension 8.07" L x 3.15" W x 1.38" H (205.0mm x 80.0mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CE, CQC, cULus |
Voltage - Input (Min) 108VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 264VAC | Weight 0.893 lb (405.06 g) |
Voltage - Output 46V | Base Product Number |






