CXB2540-0000-000N0UU430U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €7.81650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €17.28020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €15.44520
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €9.88260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €14.33270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €9.55030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 78
Unit Price: €12.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €10.63390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €12.77230
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €11.35640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €12.04990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €14.53500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €12.61340

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €12.51000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2540-0000-000N0UU430U

DigiKey Part Number
CXB2540-0000-000N0UU430U-ND
Manufacturer
Manufacturer Product Number
CXB2540-0000-000N0UU430U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
107 lm/W
Packaging
Tray
Current - Max
2.1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
4093lm (3955lm ~ 4230lm)
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2540-0000-000N0UU230GCree LED0CXA2540-0000-000N0UU230G-ND€7.81650Parametric Equivalent
CXA2540-0000-000N0UU430FCree LED0CXA2540-0000-000N0UU430F-ND€17.28020Parametric Equivalent
CXA2540-0000-000N0UU430GCree LED0CXA2540-0000-000N0UU430G-ND€15.44520Parametric Equivalent
CXA2540-0000-000N0UU430HCree LED0CXA2540-0000-000N0UU430H-ND€9.88260Parametric Equivalent
CXA2540-0000-000N0YU230FCree LED0CXA2540-0000-000N0YU230F-ND€14.33270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€12.77230€1,277.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.77230
Unit Price with VAT:€16.02924