CXB1520-0000-000N0UP450G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €15.60420

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €15.44520
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1520 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1520-0000-000N0UP450G

DigiKey Part Number
CXB1520-0000-000N0UP450G-ND
Manufacturer
Manufacturer Product Number
CXB1520-0000-000N0UP450G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33V
Series
Lumens/Watt @ Current - Test
123 lm/W
Packaging
Bulk
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
2033lm (1965lm ~ 2100lm)
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1520-0000-000N0UP250GCree LED090-CXB1520-0000-000N0UP250G-ND€15.60420Parametric Equivalent
CXB1520-0000-000N0UQ250GCree LED0CXB1520-0000-000N0UQ250G-ND€15.44520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€12.62780€1,262.78
Manufacturers Standard Package
Unit Price without VAT:€12.62780
Unit Price with VAT:€15.84789