Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N00Q450F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N00Q450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N00Q450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2420lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N00Q450H | Cree LED | 0 | CXA2520-0000-000N00Q450H-ND | €5.07140 | Parametric Equivalent |
| CXA2520-0000-000N00R250F | Cree LED | 68 | CXA2520-0000-000N00R250F-ND | €5.47000 | Parametric Equivalent |
| CXA2520-0000-000N00R250H | Cree LED | 0 | CXA2520-0000-000N00R250H-ND | €5.34590 | Parametric Equivalent |
| CXA2520-0000-000N0HQ250F | Cree LED | 0 | CXA2520-0000-000N0HQ250F-ND | €4.43560 | Parametric Equivalent |
| CXA2520-0000-000N0HQ250H | Cree LED | 0 | CXA2520-0000-000N0HQ250H-ND | €5.07140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.43560 | €443.56 |
| Unit Price without VAT: | €4.43560 |
|---|---|
| Unit Price with VAT: | €5.56668 |

















