CXA1816-0000-000N00Q457F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.55730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.04860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.74210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.60900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €8.11990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €3.55430
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.24780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €7.71540
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N00Q457F

DigiKey Part Number
CXA1816-0000-000N00Q457F-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N00Q457F
Description
LED COB XLAMP COOL WHT SQU 5700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2420lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1816-0000-000N00Q257FCree LED0CXA1816-0000-000N00Q257F-ND€2.55730Parametric Equivalent
CXA1816-0000-000N0HQ257FCree LED0CXA1816-0000-000N0HQ257F-ND€3.04860Parametric Equivalent
CXB1816-0000-000N0BQ257ECree LED0CXB1816-0000-000N0BQ257E-ND€3.74210Parametric Equivalent
CXB1816-0000-000N0BQ457ECree LED0CXB1816-0000-000N0BQ457E-ND€4.60900Parametric Equivalent
CXB1816-0000-000N0BR257ECree LED0CXB1816-0000-000N0BR257E-ND€8.11990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€3.04860€304.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.04860
Unit Price with VAT:€3.82599