Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N00M20E2 | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N00M20E2-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00M20E2 |
Description | LED COB XLAMP COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N00M40E2 | Cree LED | 0 | CXA1512-0000-000N00M40E2-ND | €2.34060 | Parametric Equivalent |
| CXA1512-0000-000N0HK40E2 | Cree LED | 0 | CXA1512-0000-000N0HK40E2-ND | €2.16720 | Parametric Equivalent |
| CXA1512-0000-000N0HM20E2 | Cree LED | 0 | CXA1512-0000-000N0HM20E2-ND | €2.34060 | Parametric Equivalent |
| CXA1512-0000-000N0HM40E2 | Cree LED | 0 | CXA1512-0000-000N0HM40E2-ND | €2.26840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.16720 | €216.72 |
| Unit Price without VAT: | €2.16720 |
|---|---|
| Unit Price with VAT: | €2.71984 |

















