
CMU1013-0000-000N0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1013-0000-000N0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-0000-000N0U0A40H |
Description | LED XLAMP NEUTRAL WHT 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1013 White, Neutral 4000K 2-Step MacAdam Ellipse 33.7V 360mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 137 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 960mA |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 4000K 2-Step MacAdam Ellipse | Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Flux @ 85°C, Current - Test 1661lm (Typ) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Test 360mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 33.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.57533 | €1,030.13 |
| Unit Price without VAT: | €2.57533 |
|---|---|
| Unit Price with VAT: | €3.23204 |

