Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA3090-0000-000Q0H0A27H | |
|---|---|
DigiKey Part Number | CMA3090-0000-000Q0H0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMA3090-0000-000Q0H0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA3090 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 11246lm (Typ) | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA3090-0000-000Q0H0A27G | Cree LED | 0 | CMA3090-0000-000Q0H0A27G-ND | €26.00690 | Parametric Equivalent |
| CMA3090-0000-000Q0H0A30G | Cree LED | 99 | CMA3090-0000-000Q0H0A30G-ND | €30.60000 | Parametric Equivalent |
| CMA3090-0000-000Q0H0A30H | Cree LED | 0 | CMA3090-0000-000Q0H0A30H-ND | €31.20830 | Parametric Equivalent |
| CMA3090-0000-000Q0H0AL7B | Cree LED | 0 | CMA3090-0000-000Q0H0AL7B-ND | €34.67590 | Parametric Equivalent |
| CMB3090-0000-00PQ0U0A27G | Cree LED | 0 | 90-CMB3090-0000-00PQ0U0A27G-ND | €22.88608 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €31.20830 | €3,120.83 |
| Unit Price without VAT: | €31.20830 |
|---|---|
| Unit Price with VAT: | €39.16642 |



