CMA1516-0000-00PN0U0A30G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.50681
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.73019
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1516-0000-00PN0U0A30G

DigiKey Part Number
CMA1516-0000-00PN0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMA1516-0000-00PN0U0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
130 lm/W
Packaging
Tray
Current - Max
840mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
2043lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1516-0000-00PN0Z0A27HCree LED090-CMB1516-0000-00PN0Z0A27H-ND€4.50681Parametric Equivalent
CMB1516-0000-00PN0Z0AL7CCree LED090-CMB1516-0000-00PN0Z0AL7C-ND€4.73019Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes