Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1306-0000-000C0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-000C0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-000C0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Bulk | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 877lm (Typ) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1306-0000-000C0H0A27H | Cree LED | 0 | 90-CMA1306-0000-000C0H0A27H-ND | €3.46760 | Parametric Equivalent |
| CMA1306-0000-000C0H0A30G | Cree LED | 18 | 90-CMA1306-0000-000C0H0A30G-ND | €3.47000 | Parametric Equivalent |
| CMA1306-0000-000C0H0A30H | Cree LED | 0 | 90-CMA1306-0000-000C0H0A30H-ND | €3.46760 | Parametric Equivalent |
| CMA1306-0000-000C0H0AL7B | Cree LED | 0 | 90-CMA1306-0000-000C0H0AL7B-ND | €3.46760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.94750 | €294.75 |
| Unit Price without VAT: | €2.94750 |
|---|---|
| Unit Price with VAT: | €3.69911 |


