Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C566D-GFF-CY34Q8S2 | |
|---|---|
DigiKey Part Number | 90-C566D-GFF-CY34Q8S2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566D-GFF-CY34Q8S2 |
Description | LED GREEN DIFFUSED 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 4.60mm W | |
Height (Max) | 9.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17800 | €445.00 |
| Unit Price without VAT: | €0.17800 |
|---|---|
| Unit Price with VAT: | €0.22339 |

