C503B-RCN-CYAZAAA1-030 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: €0.15496
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: €0.16664
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: €0.16664
Datasheet

Similar


Rohm Semiconductor
In Stock: 47
Unit Price: €0.65000
Datasheet
Image for C503B-RCN-CYAZAAA1-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCN-CYAZAAA1-030

DigiKey Part Number
C503B-RCN-CYAZAAA1-030-ND
Manufacturer
Manufacturer Product Number
C503B-RCN-CYAZAAA1-030
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types