C4SMM-RJF-CS14QBB1 is Obsolete and no longer manufactured.
cms-subs-available:

Similar


Cree LED
cms-in-stock: 2 184
cms-unit-price: €0.15000
cms-datasheet
cms-no-primary-photo
cms-photo-disclaimer

C4SMM-RJF-CS14QBB1

cms-digikey-product-number
C4SMM-RJF-CS14QBB1-ND
cms-manufacturer
cms-manufacturer-product-number
C4SMM-RJF-CS14QBB1
cms-description
LED RED CLEAR 4MM OVAL T/H
cms-customer-reference
cms-detailed-description
Red 622nm LED Indication - Discrete 2V Radial
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1