Similar

C4SMG-GJF-CT0W0792 | |
|---|---|
DigiKey Part Number | C4SMG-GJF-CT0W0792-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMG-GJF-CT0W0792 |
Description | LED GREEN CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.20mm x 3.10mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.90mm | |
Base Product Number |


