
CR2SFT-500 | |
---|---|
DigiKey Part Number | CR2SFT-500-ND |
Manufacturer | |
Manufacturer Product Number | CR2SFT-500 |
Description | CURR SENSE XFMR 50A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.681" L x 2.000" W (68.10mm x 44.50mm) | |
Height - Seated (Max) | 2.681" (68.10mm) | |
Termination Style | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €17.79000 | €17.79 |
10 | €16.02200 | €160.22 |
25 | €15.36120 | €384.03 |
50 | €14.87720 | €743.86 |
100 | €14.40670 | €1,440.67 |
250 | €13.80516 | €3,451.29 |
500 | €13.36524 | €6,682.62 |
Unit Price without VAT: | €17.79000 |
---|---|
Unit Price with VAT: | €22.32645 |