CT136HT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toward Technologies, Inc.
In Stock: 2 141
Unit Price: €2.56000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
6 DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics

CT136HT

DigiKey Part Number
CT136HT-ND
Manufacturer
Manufacturer Product Number
CT136HT
Description
SSR RELAY SPST-NO 2.5A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CT136HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 60 V
Load Current
2.5 A
On-State Resistance (Max)
140 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes