
CT04-3050-J1 | |
|---|---|
DigiKey Part Number | 306-CT04-3050-J1TR-ND - Tape & Reel (TR) 306-CT04-3050-J1CT-ND - Cut Tape (CT) 306-CT04-3050-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT04-3050-J1 |
Description | SWITCH REED SPST 30-50AT 100MA 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 1W 100mA (DC) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 50AT | |
Release Range | 5 ~ 49AT | |
Current - Switching | 100mA (DC) | |
Voltage - Switching DC | 30 V | |
Power - Rated | 1W | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.298" (7.57mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.091" (2.30mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.24000 | €5.24 |
| 10 | €4.35700 | €43.57 |
| 25 | €4.03600 | €100.90 |
| 100 | €3.60090 | €360.09 |
| 250 | €3.35224 | €838.06 |
| 500 | €3.18550 | €1,592.75 |
| 1 000 | €3.17285 | €3,172.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.90559 | €5,811.18 |
| Unit Price without VAT: | €5.24000 |
|---|---|
| Unit Price with VAT: | €6.57620 |

