



9402-12-00TR | |
|---|---|
DigiKey Part Number | 306-1413-2-ND - Tape & Reel (TR) 306-1413-1-ND - Cut Tape (CT) 306-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9402-12-00TR |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 12VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 14.5 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.2 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 825 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.55000 | €9.55 |
| 10 | €8.51100 | €85.11 |
| 25 | €8.12720 | €203.18 |
| 50 | €7.84840 | €392.42 |
| 100 | €7.57900 | €757.90 |
| 250 | €7.23668 | €1,809.17 |
| 500 | €6.98792 | €3,493.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.74753 | €6,747.53 |
| Unit Price without VAT: | €9.55000 |
|---|---|
| Unit Price with VAT: | €11.98525 |

