


9401-12-00-TR | |
|---|---|
DigiKey Part Number | 306-1404-2-ND - Tape & Reel (TR) 306-1404-1-ND - Cut Tape (CT) 306-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9401-12-00-TR |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 14.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 825 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 10 | €7.03300 | €70.33 |
| 25 | €6.71640 | €167.91 |
| 50 | €6.48600 | €324.30 |
| 100 | €6.26340 | €626.34 |
| 250 | €5.98060 | €1,495.15 |
| 500 | €5.77506 | €2,887.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.57644 | €5,576.44 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.91450 |

