9104-12-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9104-05-40

DigiKey Part Number
306-9104-05-40-ND
Manufacturer
Manufacturer Product Number
9104-05-40
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
35.7 mA
Coil Type
Non Latching
Features
EMI Shielded
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
0.75 ms
Release Time
0.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
140 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
756€7.40196€5,595.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.40196
Unit Price with VAT:€9.28946