
TAC-300-223 | |
|---|---|
DigiKey Part Number | TAC-300-223-ND |
Manufacturer | |
Manufacturer Product Number | TAC-300-223 |
Description | LINE FLTR 500VAC 300A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 300 A 500V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | TAC-300-223 Models |
Category | Current 300 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,754.77000 | €1,754.77 |
| Unit Price without VAT: | €1,754.77000 |
|---|---|
| Unit Price with VAT: | €2,202.23635 |

