Open Frame DC DC Converter 1 Output 12V 21A 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNDHS250B12

DigiKey Part Number
1776-2652-ND
Manufacturer
Manufacturer Product Number
SNDHS250B12
Description
DC/DC CONVERTER 12V 252W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 12V 21A 400V Input
Datasheet
 Datasheet
EDA/CAD Models
SNDHS250B12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21A
Manufacturer
Cosel USA, Inc.
Power (Watts)
252W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
86%
Part Status
Active
Operating Temperature
-20°C ~ 95°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Voltage - Input (Min)
200V
Size / Dimension
5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm)
Voltage - Input (Max)
400V
Approval Agency
CE, cURus
Number of Outputs
1
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€268.04000€268.04
Manufacturers Standard Package
Unit Price without VAT:€268.04000
Unit Price with VAT:€336.39020