Similar

SFS104805B | |
|---|---|
DigiKey Part Number | 1776-2615-ND |
Manufacturer | |
Manufacturer Product Number | SFS104805B |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 20-SMD Module, 17 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.52" L x 1.07" W x 0.20" H (38.7mm x 27.2mm x 5.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-4805SRW/H2/A/M/SMD | Recom Power | 0 | REC10-4805SRW/H2/A/M/SMD-ND | €37.73400 | Similar |


