
MGW62412 | |
|---|---|
DigiKey Part Number | 1776-1035-ND |
Manufacturer | |
Manufacturer Product Number | MGW62412 |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW62412 Models |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 250mA, 250mA |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.90000 | €18.90 |
| 5 | €18.20000 | €91.00 |
| 10 | €17.90600 | €179.06 |
| 25 | €17.52240 | €438.06 |
| 50 | €17.23740 | €861.87 |
| 100 | €16.95670 | €1,695.67 |
| 250 | €16.59232 | €4,148.08 |
| 500 | €16.32152 | €8,160.76 |
| Unit Price without VAT: | €18.90000 |
|---|---|
| Unit Price with VAT: | €23.71950 |

