
MGS30483R3 | |
---|---|
DigiKey Part Number | 1776-2476-ND |
Manufacturer | |
Manufacturer Product Number | MGS30483R3 |
Description | DC DC CONVERTER 3.3V 26W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS30483R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 26 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €45.76000 | €45.76 |
5 | €44.06200 | €220.31 |
10 | €43.34600 | €433.46 |
25 | €42.41720 | €1,060.43 |
50 | €41.72640 | €2,086.32 |
100 | €41.04620 | €4,104.62 |
Unit Price without VAT: | €45.76000 |
---|---|
Unit Price with VAT: | €57.42880 |