Enclosed AC DC Converters 1 Output 50V 3A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUXS150F50

DigiKey Part Number
1776-2848-ND
Manufacturer
Manufacturer Product Number
TUXS150F50
Description
AC/DC CONVERTER 50V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 50V 3A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TUXS150F50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Cosel USA, Inc.
Features
Baseplate, PFC, Universal Input
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Box
Efficiency
94%
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Enclosed
Package / Case
8-DIP Module
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.12" H (76.2mm x 50.8mm x 28.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
50V
Line Regulation
100mV
Current - Output (Max)
3A
Load Regulation
100mV
Power (Watts)
150 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€137.96000€137.96
5€131.39800€656.99
10€128.66700€1,286.67
25€125.14520€3,128.63
50€122.54500€6,127.25
Manufacturers Standard Package
Unit Price without VAT:€137.96000
Unit Price with VAT:€173.13980