
JAC-30-683 | |
|---|---|
DigiKey Part Number | 1776-2148-ND |
Manufacturer | |
Manufacturer Product Number | JAC-30-683 |
Description | LINE FILTER 500VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | JAC-30-683 Models |
Category | Current 30 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.88000 | €50.88 |
| 10 | €41.52000 | €415.20 |
| 25 | €38.29320 | €957.33 |
| 50 | €36.01680 | €1,800.84 |
| 100 | €33.87320 | €3,387.32 |
| 250 | €33.57104 | €8,392.76 |
| Unit Price without VAT: | €50.88000 |
|---|---|
| Unit Price with VAT: | €63.85440 |

