FETA2500B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FETA2500B-48

DigiKey Part Number
1776-1226-ND
Manufacturer
Manufacturer Product Number
FETA2500B-48
Description
AC/DC CONVERTER 48V 2496W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 170 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FETA2500B-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
170 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
52 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91.5%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, PFC
Mounting Type
Rack Mount
Size / Dimension
13.39" L x 4.02" W x 1.61" H (340.0mm x 102.0mm x 41.0mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€624.98000€624.98
5€595.24000€2,976.20
10€582.87100€5,828.71
Manufacturers Standard Package
Unit Price without VAT:€624.98000
Unit Price with VAT:€784.34990