Similar
Similar

CQS24150-8-N | |
|---|---|
DigiKey Part Number | CQS24150-8-N-ND |
Manufacturer | |
Manufacturer Product Number | CQS24150-8-N |
Description | DC DC CONVERTER 15V 120W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 8A 20V - 33V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8A |
Mfr | Power (Watts) 120 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 8-DIP Module |
Voltage - Input (Max) 33V | Size / Dimension 2.28" L x 1.45" W x 0.33" H (57.9mm x 36.8mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS1202415 | Cosel USA, Inc. | 154 | 1776-CHS1202415-ND | €64.73000 | Similar |
| CHS3002415 | Cosel USA, Inc. | 1 | 1776-1104-ND | €84.11000 | Similar |



