Isolated Module DC DC Converter 1 Output 1.8V 23.4A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS100481R8

DigiKey Part Number
CBS100481R8-ND
Manufacturer
Manufacturer Product Number
CBS100481R8
Description
DC DC CONVERTER 1.8V 42W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8V 23.4A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CBS100481R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
23.4A
Power (Watts)
42 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable