
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 23 | Shielding |
Shell Size - Insert 17-99 | Current Rating (Amps) 7.5A, 13A |
Shell Size, MIL E | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |

