
SFC66T18K391B-F | |
|---|---|
DigiKey Part Number | SFC66T18K391B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFC66T18K391B-F |
Description | CAP FILM 18UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip |
Capacitance 18µF | Height - Seated (Max) 4.030" (102.36mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.94000 | €47.94 |
| 32 | €37.97719 | €1,215.27 |
| 64 | €36.90547 | €2,361.95 |
| 128 | €36.02273 | €4,610.91 |
| Unit Price without VAT: | €47.94000 |
|---|---|
| Unit Price with VAT: | €60.16470 |



